There are no models available for this part yet.
Overview of MKX21W23303F00MSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
CAD Models for MKX21W23303F00MSSD by Wima
Part Data Attributes for MKX21W23303F00MSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 5120
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Additional Feature
|
RATED AC VOLTAGE (V): 275
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Manufacturer Series
|
MKP-X2
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
275 V
|
Rated (DC) Voltage (URdc)
|
560 V
|
Series
|
MKP-X2
|
Size Code
|
5120
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MKX21W23303F00MSSD
This table gives cross-reference parts and alternative options found for MKX21W23303F00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W23303F00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW23303F00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX2AW23303F00MJ |
MKX2AW23303F00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX2AW23303F00MH |
MKX21W23303F00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX21W23303F00MB |
MKX21W23303F00MD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX21W23303F00MD |
MKX21W23303F00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX21W23303F00MJ |
MKX2AW23303F00MI | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX2AW23303F00MI |
MKX21W23303F00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W23303F00MSSD vs MKX21W23303F00MMSD |
MKX21W23303F00MI | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX21W23303F00MI |
MKX21W23303F00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX21W23303F00MF |
MKX2AW23303F00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MSSD vs MKX2AW23303F00MMSD |