Part Details for MKX21W23303F00MD by Wima
Overview of MKX21W23303F00MD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Part Details for MKX21W23303F00MD
MKX21W23303F00MD CAD Models
MKX21W23303F00MD Part Data Attributes
|
MKX21W23303F00MD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKX21W23303F00MD
Wima
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5120 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
Length | 13 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 275 V | |
Rated (DC) Voltage (URdc) | 560 V | |
Series | MKP-X2 | |
Size Code | 5120 | |
Terminal Pitch | 10 mm | |
Width | 5 mm |
Alternate Parts for MKX21W23303F00MD
This table gives cross-reference parts and alternative options found for MKX21W23303F00MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKX21W23303F00MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKX2AW23303F00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX2AW23303F00MJ |
MKX2AW23303F00MH | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX2AW23303F00MH |
MKX21W23303F00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX21W23303F00MB |
MKX21W23303F00MJ | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX21W23303F00MJ |
MKX2AW23303F00MI | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX2AW23303F00MI |
MKX21W23303F00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT | Wima | MKX21W23303F00MD vs MKX21W23303F00MMSD |
MKX21W23303F00MI | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX21W23303F00MI |
MKX21W23303F00MF | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX21W23303F00MF |
MKX2AW23303F00MMSD | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX2AW23303F00MMSD |
MKX2AW23303F00MB | Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.033uF, 5120, | Wima | MKX21W23303F00MD vs MKX2AW23303F00MB |