Part Details for MKS4F031503C00MH00 by Wima
Overview of MKS4F031503C00MH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F031503C00MH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4F031503C00MH00TR-ND
|
DigiKey | CAP FILM 0.15UF 20% 250VDC RAD Min Qty: 6400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1758 | Buy Now |
DISTI #
505-MKS4F031503CMH
|
Mouser Electronics | Film Capacitors MKS 4 0.15 uF 250 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1520 / $0.1870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5170 | Buy Now |
Part Details for MKS4F031503C00MH00
MKS4F031503C00MH00 CAD Models
MKS4F031503C00MH00 Part Data Attributes
|
MKS4F031503C00MH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F031503C00MH00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKS4F031503C00MH00
This table gives cross-reference parts and alternative options found for MKS4F031503C00MH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F031503C00MH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521C3154M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F031503C00MH00 vs B32521C3154M189 |
B32521C3154M189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F031503C00MH00 vs B32521C3154M189 |
B32521C3154M000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F031503C00MH00 vs B32521C3154M000 |
B32521C3154M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F031503C00MH00 vs B32521C3154M289 |
MKS4F031503C00MD00 | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F031503C00MH00 vs MKS4F031503C00MD00 |
B32521C3154M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F031503C00MH00 vs B32521C3154M000 |
MKS4F031503C00MJ00 | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4F031503C00MH00 vs MKS4F031503C00MJ00 |
B32521C3154M289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F031503C00MH00 vs B32521C3154M289 |