Part Details for B32521C3154M289 by TDK Corporation
Overview of B32521C3154M289 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32521C3154M289
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32521C3154M289
|
Avnet Americas | Metallized Polyester Film Capacitor 0.15uF 250Vdc 20% Radial - Ammo Pack (Alt: B32521C3154M289) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2062 | Buy Now |
DISTI #
871-B32521C3154M289
|
Mouser Electronics | Film Capacitors 0.15uF 250VDC 20% LS 10mm RoHS: Compliant | 3863 |
|
$0.1500 / $0.6000 | Buy Now |
Part Details for B32521C3154M289
B32521C3154M289 CAD Models
B32521C3154M289 Part Data Attributes
|
B32521C3154M289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32521C3154M289
TDK Corporation
Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for B32521C3154M289
This table gives cross-reference parts and alternative options found for B32521C3154M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32521C3154M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521C3154M000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | B32521C3154M289 vs B32521C3154M000 |
MKS4F031503C00MSSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | B32521C3154M289 vs MKS4F031503C00MSSD |
MKS4F031503C00MD00 | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | B32521C3154M289 vs MKS4F031503C00MD00 |
B32521C3154M000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32521C3154M289 vs B32521C3154M000 |
B32521C3154M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32521C3154M289 vs B32521C3154M189 |