Datasheets
MKS4C042203F00KDSD by: Wima

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKS4C042203F00KDSD by Wima

Overview of MKS4C042203F00KDSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Part Details for MKS4C042203F00KDSD

MKS4C042203F00KDSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS4C042203F00KDSD Part Data Attributes

MKS4C042203F00KDSD Wima
Buy Now Datasheet
Compare Parts:
MKS4C042203F00KDSD Wima Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 2.2 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MKS4C042203F00KDSD

This table gives cross-reference parts and alternative options found for MKS4C042203F00KDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C042203F00KDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS4C042204C00KBSD Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4C042203F00KDSD vs MKS4C042204C00KBSD
B32510-J225-K289 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4C042203F00KDSD vs B32510-J225-K289
B32560-J225-K189 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4C042203F00KDSD vs B32560-J225-K189
B32510-J225-K189 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS4C042203F00KDSD vs B32510-J225-K189
B32510-J225-K149 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4C042203F00KDSD vs B32510-J225-K149
B32510-J225-K249 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS4C042203F00KDSD vs B32510-J225-K249
MMK5225K63J06L16,5TR16 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS4C042203F00KDSD vs MMK5225K63J06L16,5TR16
B32510-J225-K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4C042203F00KDSD vs B32510-J225-K
MKS4PCM152.2/10/63VDCREEL16.5/360 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4C042203F00KDSD vs MKS4PCM152.2/10/63VDCREEL16.5/360
B32510-J225-K189 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4C042203F00KDSD vs B32510-J225-K189

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4C042203F00KDSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4C042203F00KDSD by Wima

Select Manufacturer
Which Manufacturer of MKS4C042203F00KDSD would you like to use for your alert(s)?
  • Please alert me when MKS4C042203F00KDSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4C042203F00KDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4C042203F00KDSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4C042203F00KDSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4C042203F00KDSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4C042203F00KDSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: