Datasheets
MKS4PCM152.2/10/63VDCREEL16.5/360 by: Wima

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKS4PCM152.2/10/63VDCREEL16.5/360 by Wima

Overview of MKS4PCM152.2/10/63VDCREEL16.5/360 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Part Details for MKS4PCM152.2/10/63VDCREEL16.5/360

MKS4PCM152.2/10/63VDCREEL16.5/360 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS4PCM152.2/10/63VDCREEL16.5/360 Part Data Attributes

MKS4PCM152.2/10/63VDCREEL16.5/360 Wima
Buy Now Datasheet
Compare Parts:
MKS4PCM152.2/10/63VDCREEL16.5/360 Wima Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 2.2 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method TR, 14 INCH
Positive Tolerance 10%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MKS4PCM152.2/10/63VDCREEL16.5/360

This table gives cross-reference parts and alternative options found for MKS4PCM152.2/10/63VDCREEL16.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM152.2/10/63VDCREEL16.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS4C042204C00KBSD Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS4PCM152.2/10/63VDCREEL16.5/360 vs MKS4C042204C00KBSD
B32510-J225-K289 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32510-J225-K289
B32560-J225-K189 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32560-J225-K189
B32510-J225-K189 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32510-J225-K189
B32510-J225-K149 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32510-J225-K149
B32510-J225-K249 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32510-J225-K249
MMK5225K63J06L16,5TR16 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS4PCM152.2/10/63VDCREEL16.5/360 vs MMK5225K63J06L16,5TR16
B32510-J225-K Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32510-J225-K
B32510-J225-K189 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32510-J225-K189
B32510-J225-K CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS4PCM152.2/10/63VDCREEL16.5/360 vs B32510-J225-K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4PCM152.2/10/63VDCREEL16.5/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4PCM152.2/10/63VDCREEL... by Wima

Select Manufacturer
Which Manufacturer of MKS4PCM152.2/10/63VDCREEL... would you like to use for your alert(s)?
  • Please alert me when MKS4PCM152.2/10/63VDCREEL... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4PCM152.2/10/63VDCREEL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4PCM152.2/10/63VDCREEL... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4PCM152.2/10/63VDCREEL... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4PCM152.2/10/63VDCREEL....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4PCM152.2/10/63VDCREEL16.5/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: