MKS2F021501A00MOSD
Wima
Description: Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKS2F021501A00MOSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

CAD Models for MKS2F021501A00MOSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS2F021501A00MOSD by Wima

MKS2F021501A00MOSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
ROLL
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. MKS2F021501A00MOSD
    Wima
    Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKS2F021501A00MOSD

This table gives cross-reference parts and alternative options found for MKS2F021501A00MOSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F021501A00MOSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R66153M250AV Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS2F021501A00MOSD vs R66153M250AV
B32529-C3153-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED TDK Epcos MKS2F021501A00MOSD vs B32529-C3153-M
MKS2F021501A00MFSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2F021501A00MOSD vs MKS2F021501A00MFSD
R84ID2150DQ0-M CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MKS2F021501A00MOSD vs R84ID2150DQ0-M
R66153M250BV Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS2F021501A00MOSD vs R66153M250BV
R67153M250BDSY CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MKS2F021501A00MOSD vs R67153M250BDSY
R66153M250RV Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS2F021501A00MOSD vs R66153M250RV
MKS0F021500B00MNSD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2F021501A00MOSD vs MKS0F021500B00MNSD
B32520-C3153-M Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED TDK Epcos MKS2F021501A00MOSD vs B32520-C3153-M
FKS2F021501C00MISD Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2F021501A00MOSD vs FKS2F021501C00MISD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2F021501A00MOSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2F021501A00MOSD by Wima

  • Please alert me when MKS2F021501A00MOSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2F021501A00MOSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2F021501A00MOSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2F021501A00MOSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2F021501A00MOSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2F021501A00MOSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: