MKS19094-6-1-303
Stocko Contact GmbH & Co Kg
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Overview of MKS19094-6-1-303 by Stocko Contact GmbH & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MKS19094-6-1-303 by Stocko Contact GmbH & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS19094-6-1-303 by Stocko Contact GmbH & Co Kg

MKS19094-6-1-303
Stocko Contact GmbH & Co Kg
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STOCKO CONTACT GMBH & CO KG
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.5 mm
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. MKS19094-6-1-303
    Stocko Contact GmbH & Co Kg
    Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
    VS

Alternate Parts for MKS19094-6-1-303

This table gives cross-reference parts and alternative options found for MKS19094-6-1-303. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS19094-6-1-303, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
90578-3214 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex MKS19094-6-1-303 vs 90578-3214
MB(04)P-90S(LF)(SN) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT JST Manufacturing MKS19094-6-1-303 vs MB(04)P-90S(LF)(SN)
0-1470225-4 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity MKS19094-6-1-303 vs 0-1470225-4
2431404200 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal W+P Products GmbH MKS19094-6-1-303 vs 2431404200
2431404250 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal W+P Products GmbH MKS19094-6-1-303 vs 2431404250
90649-3204 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex MKS19094-6-1-303 vs 90649-3204
HF4404E-S Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT Foxconn MKS19094-6-1-303 vs HF4404E-S
DF1E-4P-2.5DS(00) Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Hirose Electric Co Ltd MKS19094-6-1-303 vs DF1E-4P-2.5DS(00)
90578-3114 Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Molex MKS19094-6-1-303 vs 90578-3114
S04B-J28SK-GGYQ1R Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, JST Manufacturing MKS19094-6-1-303 vs S04B-J28SK-GGYQ1R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS19094-6-1-303 by Stocko Contact GmbH & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS19094-6-1-303 by Stocko Contact GmbH & Co Kg

Select Manufacturer
Which Manufacturer of MKS19094-6-1-303 would you like to use for your alert(s)?
  • Please alert me when MKS19094-6-1-303 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS19094-6-1-303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS19094-6-1-303 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS19094-6-1-303 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS19094-6-1-303.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS19094-6-1-303 by Stocko Contact GmbH & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: