Part Details for 2431404250 by W+P Products GmbH
Overview of 2431404250 by W+P Products GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2431404250
2431404250 CAD Models
2431404250 Part Data Attributes
|
2431404250
W+P Products GmbH
Buy Now
Datasheet
|
Compare Parts:
2431404250
W+P Products GmbH
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | W+P PRODUCTS GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2431404250
This table gives cross-reference parts and alternative options found for 2431404250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2431404250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
39-27-0042 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 2431404250 vs 39-27-0042 |
4-172683-4 | CONNECTOR, 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2431404250 vs 4-172683-4 |
2431404200 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | W+P Products GmbH | 2431404250 vs 2431404200 |
53426-0413 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 2431404250 vs 53426-0413 |
826380-4 | 4 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 2431404250 vs 826380-4 |
S4B-XH-A-1 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | JST Manufacturing | 2431404250 vs S4B-XH-A-1 |
HF4440 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Foxconn | 2431404250 vs HF4440 |
MB(04)P-90S(LF)(SN) | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 2431404250 vs MB(04)P-90S(LF)(SN) |
90649-1404 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 2431404250 vs 90649-1404 |
S04B-J28SK-GGYQ1R | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | JST Manufacturing | 2431404250 vs S04B-J28SK-GGYQ1R |