Datasheets
MKS19059-6-1-909 by: Stocko Contact GmbH & Co Kg

Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle

Part Details for MKS19059-6-1-909 by Stocko Contact GmbH & Co Kg

Overview of MKS19059-6-1-909 by Stocko Contact GmbH & Co Kg

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Part Details for MKS19059-6-1-909

MKS19059-6-1-909 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS19059-6-1-909 Part Data Attributes

MKS19059-6-1-909 Stocko Contact GmbH & Co Kg
Buy Now Datasheet
Compare Parts:
MKS19059-6-1-909 Stocko Contact GmbH & Co Kg Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Locking, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature FIRST&LAST PINS KINKED,0.7 DIA
Body Breadth 0.193 inch
Body Depth 0.311 inch
Body Length 0.98 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Material POLYAMIDE
MIL Conformance NO
Mating Contact Pitch 0.098 inch
Mating Information MKH19009-6-0-900
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Operating Temperature-Max 110 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A
Reference Standard UL, CSA
Terminal Length 0.138 inch
Terminal Pitch 2.5 mm
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for MKS19059-6-1-909

This table gives cross-reference parts and alternative options found for MKS19059-6-1-909. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS19059-6-1-909, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SL1-009-SH105/01-99 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd MKS19059-6-1-909 vs SL1-009-SH105/01-99
890-19-009-10-809 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Mill-Max Mfg Corp MKS19059-6-1-909 vs 890-19-009-10-809
LCW-109-16-L-S-230 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT Samtec Inc MKS19059-6-1-909 vs LCW-109-16-L-S-230
9102-1-109-15 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc MKS19059-6-1-909 vs 9102-1-109-15
SL1-009-S105/04-55 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd MKS19059-6-1-909 vs SL1-009-S105/04-55
SL1-009-SH184/03-99 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd MKS19059-6-1-909 vs SL1-009-SH184/03-99
SL1-009-SH125/01-55 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT E-tec Interconnect Ltd MKS19059-6-1-909 vs SL1-009-SH125/01-55
9110-1-109-10 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc MKS19059-6-1-909 vs 9110-1-109-10
9112-1-109-04 Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Methode Electronics Inc MKS19059-6-1-909 vs 9112-1-109-04
2431P09H000 Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, Receptacle Leoco USA Corp MKS19059-6-1-909 vs 2431P09H000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS19059-6-1-909 by Stocko Contact GmbH & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS19059-6-1-909 by Stocko Contact GmbH & Co Kg

Select Manufacturer
Which Manufacturer of MKS19059-6-1-909 would you like to use for your alert(s)?
  • Please alert me when MKS19059-6-1-909 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS19059-6-1-909 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS19059-6-1-909 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS19059-6-1-909 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS19059-6-1-909.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS19059-6-1-909 by Stocko Contact GmbH & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: