MKS19059-6-1-909 vs 890-19-009-10-809 feature comparison

MKS19059-6-1-909 Stocko Contact GmbH & Co Kg

Buy Now Datasheet

890-19-009-10-809 Mill-Max Mfg Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer STOCKO CONTACT GMBH & CO KG MILL-MAX MFG CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.90.40.00
Additional Feature FIRST&LAST PINS KINKED,0.7 DIA
Body Breadth 0.193 inch 0.112 inch
Body Depth 0.311 inch 0.1 inch
Body Length 0.98 inch 0.9 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 10 mΩ 6 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Dielectric Withstanding Voltage 1500VAC V 1800VAC V
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 1000000000 Ω 10000000000 Ω
Insulator Material POLYAMIDE GLASS FILLED POLYAMIDE
MIL Conformance NO NO
Mating Contact Pitch 0.098 inch 0.1 inch
Mating Information MKH19009-6-0-900 MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Option 1 LOCKING
Mounting Style RIGHT ANGLE STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 1
Number of Rows Loaded 1 1
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 3 A 3 A
Reference Standard UL, CSA UL
Terminal Length 0.138 inch 0.1 inch
Terminal Pitch 2.5 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 9 9
Base Number Matches 1 1
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Insulator Color BLACK
JESD-609 Code e0
Plating Thickness 10u inch
UL Flammability Code 94V-0

Compare MKS19059-6-1-909 with alternatives

Compare 890-19-009-10-809 with alternatives