MKS0C031000C00KO00
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812,

Overview of MKS0C031000C00KO00 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MKS0C031000C00KO00 by Wima

Part # Manufacturer Description Stock Price Buy
DISTI # 1928-MKS0C031000C00KO00CT-ND
DigiKey MKS 02 0.1 F 63 VDC 3X7.5X4.6 PC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Box (TB) 4000
In Stock
  • 1 $1.0600
  • 10 $0.6530
  • 50 $0.4908
  • 100 $0.4404
  • 500 $0.3545
  • 1,000 $0.3277
  • 2,000 $0.2817
  • 4,000 $0.2671
  • 10,000 $0.2574
  • 14,000 $0.2531
$0.2531 / $1.0600 Buy Now
DISTI # 505-MKS0C031000C00KO
Mouser Electronics Film Capacitors 0.1 uF 10% 63 VDC 3x7.5x4.6 RoHS: Compliant 3797
  • 1 $0.8300
  • 10 $0.4910
  • 100 $0.4280
  • 500 $0.3500
  • 1,000 $0.3020
  • 2,000 $0.2670
  • 10,000 $0.2530
  • 24,000 $0.2470
$0.2470 / $0.8300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Roll 0
Roll
  • 2,000 $0.4760
$0.4760 Buy Now

CAD Models for MKS0C031000C00KO00 by Wima
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MKS0C031000C00KO00 by Wima

MKS0C031000C00KO00
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00
Samacsys Manufacturer
WIMA
Capacitance
0.1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7.5 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
ROLL
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
TIN
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Width
3 mm
Want to compare parts?
  1. MKS0C031000C00KO00
    Wima
    Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812,
    VS

Alternate Parts for MKS0C031000C00KO00

This table gives cross-reference parts and alternative options found for MKS0C031000C00KO00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C031000C00KO00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS0C031000C00KSSD Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT Wima MKS0C031000C00KO00 vs MKS0C031000C00KSSD
MKS0C031000C00KA00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KO00 vs MKS0C031000C00KA00
MKS0C031000C00KI00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KO00 vs MKS0C031000C00KI00
MKS0C031000C00KN00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KO00 vs MKS0C031000C00KN00
MKS0C031000C00KC00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KO00 vs MKS0C031000C00KC00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS0C031000C00KO00 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS0C031000C00KO00 by Wima

Select Manufacturer
Which Manufacturer of MKS0C031000C00KO00 would you like to use for your alert(s)?
  • Please alert me when MKS0C031000C00KO00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS0C031000C00KO00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS0C031000C00KO00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS0C031000C00KO00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS0C031000C00KO00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS0C031000C00KO00 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: