Datasheets
MKS0C031000C00KSSD by: Wima

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKS0C031000C00KSSD by Wima

Overview of MKS0C031000C00KSSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MKS0C031000C00KSSD

Part # Distributor Description Stock Price Buy
DISTI # 26M1615
Newark Capacitor Pen Film 0.1Uf, 63V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:0.1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):40V, Voltage(Dc):63V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Wima MKS0C031000C00KSSD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $0.6150
  • 25 $0.5500
  • 50 $0.4860
  • 100 $0.4210
  • 500 $0.3500
$0.3500 / $0.6150 Buy Now
DISTI # 4499-MKS0C031000C00KSSD-ND
DigiKey MKS 02 0.1 UF 63 VDC 3X7.5X4.6 P Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT 9318
In Stock
  • 10 $0.5520
  • 100 $0.4760
  • 200 $0.4450
  • 500 $0.4160
  • 1,000 $0.3930
  • 5,000 $0.3570
  • 10,000 $0.3480
$0.3480 / $0.5520 Buy Now
DISTI # 1928-MKS0C031000C00KSSD-ND
DigiKey MKS 02 0.1 F 63 VDC 3X7.5X4.6 PC Min Qty: 10000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 10,000 $0.2404
$0.2404 Buy Now
DISTI # 505-MKS02.1/63/10
Mouser Electronics Film Capacitors 63 VDC 0.1 uF 10% RoHS: Compliant 8649
  • 1 $0.8500
  • 10 $0.5920
  • 100 $0.4540
  • 500 $0.4250
  • 1,000 $0.4010
  • 5,000 $0.3650
  • 10,000 $0.3550
  • 25,000 $0.2900
$0.2900 / $0.8500 Buy Now
Future Electronics MKS 02 Series 63 V 0.1 uF ±10% LS=2.5 mm Metallized PET Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 1 $0.5200
  • 75 $0.5050
  • 250 $0.4850
  • 750 $0.4650
  • 2,500 $0.4300
$0.4300 / $0.5200 Buy Now
DISTI # 67390873
Verical Cap Film 0.1uF 63V PET 10% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Bulk RoHS: Compliant Min Qty: 275 Package Multiple: 1 Date Code: 2301 Americas - 9318
  • 275 $0.8232
$0.8232 Buy Now
DISTI # 77778549
Verical Cap Film 0.1uF 63V PET 10% (4.6 X 3 X 7.5mm) Radial 2.5mm 105°C Bulk RoHS: Compliant Min Qty: 165 Package Multiple: 1 Americas - 5029
  • 165 $0.4256
  • 250 $0.3696
  • 500 $0.3360
  • 1,000 $0.3108
  • 3,000 $0.2814
  • 5,000 $0.2772
$0.2772 / $0.4256 Buy Now
DISTI # MKS0C031000C00KSSD
TTI Film Capacitors 63 VDC 0.1 uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk Americas - 6900
In Stock
  • 100 $0.2870
  • 500 $0.2810
  • 1,000 $0.2760
  • 5,000 $0.2700
  • 10,000 $0.2570
  • 25,000 $0.2520
$0.2520 / $0.2870 Buy Now
DISTI # MKS02-100N/63
TME Capacitor: polyester, 100nF, 40VAC, 63VDC, 2.5mm, ±10%, 3x7.5x4.6mm Min Qty: 1 5029
  • 1 $0.5420
  • 25 $0.4440
  • 100 $0.3580
  • 250 $0.3100
  • 500 $0.2820
  • 1,000 $0.2610
  • 3,000 $0.2360
  • 5,000 $0.2290
  • 50,000 $0.2080
$0.2080 / $0.5420 Buy Now
DISTI # MKS0C031000C00KSSD
Avnet Abacus General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.1 �F, � 10%, 40 V, 63 V (Alt: MKS0C031000C00KSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Abacus - 0
Buy Now
Chip-Germany GmbH   RoHS: Not Compliant 1584
RFQ

Part Details for MKS0C031000C00KSSD

MKS0C031000C00KSSD CAD Models

MKS0C031000C00KSSD Part Data Attributes

MKS0C031000C00KSSD Wima
Buy Now Datasheet
Compare Parts:
MKS0C031000C00KSSD Wima Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description RADIAL LEADED
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00
Samacsys Manufacturer WIMA
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 7.5 mm
JESD-609 Code e3
Length 4.6 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 2.5 mm
Terminal Shape WIRE
Width 3 mm

Alternate Parts for MKS0C031000C00KSSD

This table gives cross-reference parts and alternative options found for MKS0C031000C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C031000C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS0C031000C00KC00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KSSD vs MKS0C031000C00KC00
MKS0C031000C00KF00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KSSD vs MKS0C031000C00KF00
MKS0C031000C00KN00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KSSD vs MKS0C031000C00KN00
MKS0C031000C00KA00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KSSD vs MKS0C031000C00KA00
MKS0C031000C00KO00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, Wima MKS0C031000C00KSSD vs MKS0C031000C00KO00

MKS0C031000C00KSSD Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS0C031000C00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS0C031000C00KSSD by Wima

Select Manufacturer
Which Manufacturer of MKS0C031000C00KSSD would you like to use for your alert(s)?
  • Please alert me when MKS0C031000C00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS0C031000C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS0C031000C00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS0C031000C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS0C031000C00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS0C031000C00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: