There are no models available for this part yet.
Overview of MKS0C031000C00KF00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MKS0C031000C00KF00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS0C031000C00KF00TR-ND
|
DigiKey | MKS 02 0.1 F 63 VDC 3X7.5X4.6 PC Min Qty: 4600 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2671 | Buy Now | |
DISTI #
505-MKS0C0310CKF
|
Mouser Electronics | Film Capacitors MKS 02 0.1 uF 63 VDC 3x7.5x4.6 PCM 2.5 RoHS: Compliant | 0 |
|
$0.2470 / $0.2810 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 2300 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4760 | Buy Now | ||
DISTI #
MKS0C031000C00KF00
|
Avnet Abacus | MKS 02 0.1 F 10% 63 VDC 3x7.5x4.6 RM2.5 REEL H16.5 361 (Alt: MKS0C031000C00KF00) RoHS: Compliant Min Qty: 4600 Package Multiple: 2300 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKS0C031000C00KF00 by Wima
Part Data Attributes for MKS0C031000C00KF00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
7.5 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
40 V
|
Rated (DC) Voltage (URdc)
|
63 V
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3 mm
|
Alternate Parts for MKS0C031000C00KF00
This table gives cross-reference parts and alternative options found for MKS0C031000C00KF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS0C031000C00KF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS0C031000C00KSSD | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 1812, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS0C031000C00KF00 vs MKS0C031000C00KSSD |
MKS0C031000C00KA00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, | Wima | MKS0C031000C00KF00 vs MKS0C031000C00KA00 |
MKS0C031000C00KI00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, | Wima | MKS0C031000C00KF00 vs MKS0C031000C00KI00 |
MKS0C031000C00KN00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, | Wima | MKS0C031000C00KF00 vs MKS0C031000C00KN00 |
MKS0C031000C00KC00 | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, 1812, | Wima | MKS0C031000C00KF00 vs MKS0C031000C00KC00 |