Part Details for MKP4J043307F00MSSD by Wima
Overview of MKP4J043307F00MSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4J043307F00MSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-1583-ND
|
DigiKey | CAP FILM 3.3UF 20% 630VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
3151 In Stock |
|
$2.8619 / $5.6400 | Buy Now |
DISTI #
505-MKP4J043307F00MS
|
Mouser Electronics | Film Capacitors 3.3uF 20% 630V 19x32x41.5 RoHS: Compliant | 502 |
|
$2.8600 / $5.7800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks | 0 |
|
$6.2300 | Buy Now |
|
Bristol Electronics | 420 |
|
RFQ | ||
|
Quest Components | 336 |
|
$3.8808 / $7.0560 | Buy Now | |
DISTI #
MKP4J043307F00MSSD
|
Avnet Abacus | MKP 4 3.3 F 20% 630 VDC 19x32x41.5 RM37.5 bulk - standard (Alt: MKP4J043307F00MSSD) RoHS: Compliant Min Qty: 420 Package Multiple: 140 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP4J043307F00MSSD
MKP4J043307F00MSSD CAD Models
MKP4J043307F00MSSD Part Data Attributes
|
MKP4J043307F00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4J043307F00MSSD
Wima
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 32 mm | |
JESD-609 Code | e3 | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 280 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 19 mm |
Alternate Parts for MKP4J043307F00MSSD
This table gives cross-reference parts and alternative options found for MKP4J043307F00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4J043307F00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75PW4330JB30M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs R75PW4330JB30M |
MKP4J043307FD4MSSD | Film Capacitor | Wima | MKP4J043307F00MSSD vs MKP4J043307FD4MSSD |
R75PW4330JH30M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs R75PW4330JH30M |
75PW4330AA30M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs 75PW4330AA30M |
75PW4330JB30M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs 75PW4330JB30M |
R75PW43305030M | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 3.3uF, | KEMET Corporation | MKP4J043307F00MSSD vs R75PW43305030M |
R75PW4330JE30M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs R75PW4330JE30M |
75PW4330JH30M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs 75PW4330JH30M |
75PW43305030M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs 75PW43305030M |
75PW4330JE30M | Film Capacitor, | KEMET Corporation | MKP4J043307F00MSSD vs 75PW4330JE30M |