MKP4J043307F00MSSD
vs
R75PW43305030M
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
WIMA GMBH & CO KG
|
KEMET ELECTRONICS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.25.00
|
8532.25.00.70
|
Samacsys Manufacturer |
WIMA
|
|
Capacitance |
3.3 µF
|
3.3 µF
|
Capacitor Type |
FILM CAPACITOR
|
FILM CAPACITOR
|
Dielectric Material |
POLYPROPYLENE
|
POLYPROPYLENE
|
Height |
32 mm
|
32 mm
|
JESD-609 Code |
e3
|
|
Length |
41.5 mm
|
41.5 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
Radial
|
Radial
|
Packing Method |
TRAY
|
Tray
|
Positive Tolerance |
20%
|
20%
|
Rated (AC) Voltage (URac) |
280 V
|
250 V
|
Rated (DC) Voltage (URdc) |
630 V
|
630 V
|
Reference Standard |
AEC-Q200
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN
|
|
Terminal Pitch |
37.5 mm
|
37.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Width |
19 mm
|
19 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MKP4J043307F00MSSD with alternatives
Compare R75PW43305030M with alternatives