Part Details for MKP4G042206F00JHSD by Wima
Overview of MKP4G042206F00JHSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G042206F00JHSD
MKP4G042206F00JHSD CAD Models
MKP4G042206F00JHSD Part Data Attributes
|
MKP4G042206F00JHSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G042206F00JHSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G042206F00JHSD
This table gives cross-reference parts and alternative options found for MKP4G042206F00JHSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G042206F00JHSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE426KF7220JR30L2 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP4G042206F00JHSD vs PHE426KF7220JR30L2 |
PPB1404220JJL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKP4G042206F00JHSD vs PPB1404220JJL |
R76MW4220DQ3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G042206F00JHSD vs R76MW4220DQ3-J |
R76MW4220SE3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G042206F00JHSD vs R76MW4220SE3-J |
JSPMN4220AAA-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G042206F00JHSD vs JSPMN4220AAA-J |
MKP4G042206F00JDSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G042206F00JHSD vs MKP4G042206F00JDSD |
PHE427KR7220JR07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G042206F00JHSD vs PHE427KR7220JR07 |
PHE427KR7220JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G042206F00JHSD vs PHE427KR7220JR29 |
JSPMN422050A-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G042206F00JHSD vs JSPMN422050A-J |
JSPMR422050A-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G042206F00JHSD vs JSPMR422050A-J |