Part Details for PHE426KF7220JR30L2 by KEMET Corporation
Overview of PHE426KF7220JR30L2 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE426KF7220JR30L2
PHE426KF7220JR30L2 CAD Models
PHE426KF7220JR30L2 Part Data Attributes
|
PHE426KF7220JR30L2
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
PHE426KF7220JR30L2
KEMET Corporation
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE426KF7220JR30L2
This table gives cross-reference parts and alternative options found for PHE426KF7220JR30L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE426KF7220JR30L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PPB1404220JJL | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | PHE426KF7220JR30L2 vs PPB1404220JJL |
MKP4G042206F00JHSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426KF7220JR30L2 vs MKP4G042206F00JHSD |
R76MW4220DQ3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426KF7220JR30L2 vs R76MW4220DQ3-J |
R76MW4220SE3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426KF7220JR30L2 vs R76MW4220SE3-J |
JSPMN4220AAA-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426KF7220JR30L2 vs JSPMN4220AAA-J |
MKP4G042206F00JDSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE426KF7220JR30L2 vs MKP4G042206F00JDSD |
PHE427KR7220JR07 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE426KF7220JR30L2 vs PHE427KR7220JR07 |
PHE427KR7220JR29 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE426KF7220JR30L2 vs PHE427KR7220JR29 |
JSPMN422050A-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426KF7220JR30L2 vs JSPMN422050A-J |
JSPMR422050A-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE426KF7220JR30L2 vs JSPMR422050A-J |