Part Details for MKP4G033305B00KD00 by Wima
Overview of MKP4G033305B00KD00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G033305B00KD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G033305B00KD00TB-ND
|
DigiKey | MKP 4 0.33 F 400 VDC 6X15X26.5 P Min Qty: 2560 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.4528 | Buy Now |
DISTI #
505-MKP4G033305BKD
|
Mouser Electronics | Film Capacitors MKP 4 0.33 uF 400 VDC 6x15x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.4120 / $0.4520 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 640 Package Multiple: 640 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$1.2700 | Buy Now |
Part Details for MKP4G033305B00KD00
MKP4G033305B00KD00 CAD Models
MKP4G033305B00KD00 Part Data Attributes
|
MKP4G033305B00KD00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G033305B00KD00
Wima
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP4G033305B00KD00
This table gives cross-reference parts and alternative options found for MKP4G033305B00KD00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G033305B00KD00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4G033305B00KB00 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G033305B00KD00 vs MKP4G033305B00KB00 |
75MN3330JM30K | Film Capacitor, | KEMET Corporation | MKP4G033305B00KD00 vs 75MN3330JM30K |
R75MN33304030K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | MKP4G033305B00KD00 vs R75MN33304030K |
R75MN3330DQ30K | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 0.33uF, | KEMET Corporation | MKP4G033305B00KD00 vs R75MN3330DQ30K |
75MN33304030K | Film Capacitor, | KEMET Corporation | MKP4G033305B00KD00 vs 75MN33304030K |
75MN3330AA30K | Film Capacitor, | KEMET Corporation | MKP4G033305B00KD00 vs 75MN3330AA30K |
R75MN3330JE30K | Film Capacitor, | KEMET Corporation | MKP4G033305B00KD00 vs R75MN3330JE30K |
R75MN3330JB30K | Film Capacitor, | KEMET Corporation | MKP4G033305B00KD00 vs R75MN3330JB30K |
75MN3330CK30K | Film Capacitor, | KEMET Corporation | MKP4G033305B00KD00 vs 75MN3330CK30K |
75MN3330JB30K | Film Capacitor, | KEMET Corporation | MKP4G033305B00KD00 vs 75MN3330JB30K |