MKP4G033305B00KD00 vs 75MN3330AA30K feature comparison

MKP4G033305B00KD00 Wima

Buy Now Datasheet

75MN3330AA30K KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer WIMA GMBH & CO KG KEMET ELECTRONICS CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 0.33 µF 0.33 µF
Capacitor Type FILM CAPACITOR FILM CAPACITOR
Dielectric Material POLYPROPYLENE POLYPROPYLENE
Height 15 mm 15 mm
JESD-609 Code e3 e3
Length 26.5 mm 26.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method AMMO PACK BULK
Positive Tolerance 10% 10%
Rated (AC) Voltage (URac) 220 V 220 V
Rated (DC) Voltage (URdc) 400 V 400 V
Reference Standard AEC-Q200 AEC-Q200
Surface Mount NO NO
Terminal Finish TIN TIN
Terminal Pitch 22.5 mm 22.5 mm
Terminal Shape WIRE WIRE
Width 6 mm 6 mm
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.25.00.70

Compare MKP4G033305B00KD00 with alternatives

Compare 75MN3330AA30K with alternatives