Part Details for MKP4G024703C00JBSD by Wima
Overview of MKP4G024703C00JBSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4G024703C00JBSD
MKP4G024703C00JBSD CAD Models
MKP4G024703C00JBSD Part Data Attributes
|
MKP4G024703C00JBSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G024703C00JBSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4G024703C00JBSD
This table gives cross-reference parts and alternative options found for MKP4G024703C00JBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G024703C00JBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHE427KB5470JR20T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G024703C00JBSD vs PHE427KB5470JR20T0 |
PHE427KK5470JR26T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G024703C00JBSD vs PHE427KK5470JR26T0 |
R76MI2470DQ3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G024703C00JBSD vs R76MI2470DQ3-J |
MKP1G024704B00JJSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G024703C00JBSD vs MKP1G024704B00JJSD |
PHE427KK5470JR14T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G024703C00JBSD vs PHE427KK5470JR14T0 |
R76MI2470JM3-J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4G024703C00JBSD vs R76MI2470JM3-J |
PHE427KB5470JR16 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G024703C00JBSD vs PHE427KB5470JR16 |
PHE427KK5470JR13T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G024703C00JBSD vs PHE427KK5470JR13T0 |
PHE427KK5470JR06T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | MKP4G024703C00JBSD vs PHE427KK5470JR06T0 |
MKP4G024703C00JJSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4G024703C00JBSD vs MKP4G024703C00JJSD |