Part Details for PHE427KK5470JR06T0 by Evox Rifa / KEMET
Overview of PHE427KK5470JR06T0 by Evox Rifa / KEMET
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PHE427KK5470JR06T0
PHE427KK5470JR06T0 CAD Models
PHE427KK5470JR06T0 Part Data Attributes
|
PHE427KK5470JR06T0
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
PHE427KK5470JR06T0
Evox Rifa / KEMET
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for PHE427KK5470JR06T0
This table gives cross-reference parts and alternative options found for PHE427KK5470JR06T0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PHE427KK5470JR06T0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R79473J400R | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KK5470JR06T0 vs R79473J400R |
PHE427KK5470JR10 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK5470JR06T0 vs PHE427KK5470JR10 |
R76473J400AI | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KK5470JR06T0 vs R76473J400AI |
PHE427KB5470JR25T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK5470JR06T0 vs PHE427KB5470JR25T0 |
FKP4G024704F00JISD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427KK5470JR06T0 vs FKP4G024704F00JISD |
R76MI2470Z330J | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KK5470JR06T0 vs R76MI2470Z330J |
MKP4G024702E00JHSD | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | PHE427KK5470JR06T0 vs MKP4G024702E00JHSD |
PHE427KB5470JR27T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK5470JR06T0 vs PHE427KB5470JR27T0 |
PHE427KB5470JR20 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | Evox Rifa / KEMET | PHE427KK5470JR06T0 vs PHE427KB5470JR20 |
R79473J400BL | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | PHE427KK5470JR06T0 vs R79473J400BL |