Part Details for MKP4G021503C00JSSD by Wima
Overview of MKP4G021503C00JSSD by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4G021503C00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4G021503C00JSSD-ND
|
DigiKey | MKP 4 0.015 F 400 VDC 4X9X13 PCM Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1912 | Buy Now |
DISTI #
505-MKP4G021503CJSSD
|
Mouser Electronics | Film Capacitors MKP 4 0.015 uF 400 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1660 / $0.1920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3120 | Buy Now |
Part Details for MKP4G021503C00JSSD
MKP4G021503C00JSSD CAD Models
MKP4G021503C00JSSD Part Data Attributes
|
MKP4G021503C00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4G021503C00JSSD
Wima
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP4G021503C00JSSD
This table gives cross-reference parts and alternative options found for MKP4G021503C00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G021503C00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G021503C00JI00 | Film Capacitor, | Wima | MKP4G021503C00JSSD vs MKP1G021503C00JI00 |
PHE450KA5150JR05 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP4G021503C00JSSD vs PHE450KA5150JR05 |
MKP4G021503C00JH00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00JSSD vs MKP4G021503C00JH00 |
PHE450KA5150JR20 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G021503C00JSSD vs PHE450KA5150JR20 |
B32621A4153J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4G021503C00JSSD vs B32621A4153J289 |
F450AG153J400ALL0L | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G021503C00JSSD vs F450AG153J400ALL0L |
F450AG153J400P | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G021503C00JSSD vs F450AG153J400P |
MKP1G021503C00JD00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00JSSD vs MKP1G021503C00JD00 |
MKP1G021503C00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00JSSD vs MKP1G021503C00JF00 |
B32621A4153J000 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP4G021503C00JSSD vs B32621A4153J000 |