There are no models available for this part yet.
Overview of MKP4G021503C00JH00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4G021503C00JH00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4G021503C00JH00TR-ND
|
DigiKey | MKP 4 0.015 F 400 VDC 4X9X13 PCM Min Qty: 4800 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1978 | Buy Now | |
DISTI #
505-MKP4G021503CJH
|
Mouser Electronics | Film Capacitors MKP 4 0.015 uF 400 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1840 / $0.2110 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5190 | Buy Now |
CAD Models for MKP4G021503C00JH00 by Wima
Part Data Attributes for MKP4G021503C00JH00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 20 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKP4G021503C00JH00
This table gives cross-reference parts and alternative options found for MKP4G021503C00JH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G021503C00JH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1G021503C00JB00 | Film Capacitor, | Wima | MKP4G021503C00JH00 vs MKP1G021503C00JB00 |
B32621A4153J189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4G021503C00JH00 vs B32621A4153J189 |
F450AG153J400ALL0L | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G021503C00JH00 vs F450AG153J400ALL0L |
C322G153J40C450 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Xiamen Faratronic Co Ltd | MKP4G021503C00JH00 vs C322G153J40C450 |
B32621A4153J289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4G021503C00JH00 vs B32621A4153J289 |
B32621A4153J289 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP4G021503C00JH00 vs B32621A4153J289 |
MKP1G021503C00JI00 | Film Capacitor, | Wima | MKP4G021503C00JH00 vs MKP1G021503C00JI00 |
MKP4G021503C00JJ00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00JH00 vs MKP4G021503C00JJ00 |
PHE450KA5150JR17 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP4G021503C00JH00 vs PHE450KA5150JR17 |
MKP4G021503C00JF00 | Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021503C00JH00 vs MKP4G021503C00JF00 |