There are no models available for this part yet.
Overview of MKP4G021502C00MA00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MKP4G021502C00MA00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKP4G021502C00MA00TB-ND
|
DigiKey | MKP 4 0.015 F 400 VDC 4X9X10 PCM Min Qty: 6800 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1630 | Buy Now | |
DISTI #
505-MKP4G021502CMA
|
Mouser Electronics | Film Capacitors MKP 4 0.015 uF 400 VDC 4x9x10 PCM 7.5 RoHS: Compliant | 0 |
|
$0.1410 / $0.1730 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 1700 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4790 | Buy Now |
CAD Models for MKP4G021502C00MA00 by Wima
Part Data Attributes for MKP4G021502C00MA00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.015 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
Height
|
9 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
20%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
400 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MKP4G021502C00MA00
This table gives cross-reference parts and alternative options found for MKP4G021502C00MA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4G021502C00MA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75MD2150AA40M | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, 3916, | KEMET Corporation | MKP4G021502C00MA00 vs R75MD2150AA40M |
R75MD21505040M | Film Capacitor, | KEMET Corporation | MKP4G021502C00MA00 vs R75MD21505040M |
R75MD2150JA40M | Film Capacitor, | KEMET Corporation | MKP4G021502C00MA00 vs R75MD2150JA40M |
75MD21505040M | Film Capacitor, | KEMET Corporation | MKP4G021502C00MA00 vs 75MD21505040M |
R75MD21504040M | Film Capacitor, | KEMET Corporation | MKP4G021502C00MA00 vs R75MD21504040M |
MKP4G021502C00MD00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021502C00MA00 vs MKP4G021502C00MD00 |
75MD2150Z340M | Film Capacitor, | KEMET Corporation | MKP4G021502C00MA00 vs 75MD2150Z340M |
R75MD2150JB40M | Film Capacitor, | KEMET Corporation | MKP4G021502C00MA00 vs R75MD2150JB40M |
MKP4G021502C00MC00 | Film Capacitor, Polypropylene, 400V, 20% +Tol, 20% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4G021502C00MA00 vs MKP4G021502C00MC00 |
R75MD2150JH40M | Film Capacitor, | KEMET Corporation | MKP4G021502C00MA00 vs R75MD2150JH40M |