Part Details for MKP4F031502E00MCSD by Wima
Overview of MKP4F031502E00MCSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP4F031502E00MCSD
MKP4F031502E00MCSD CAD Models
MKP4F031502E00MCSD Part Data Attributes
|
MKP4F031502E00MCSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F031502E00MCSD
Wima
Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKP4F031502E00MCSD
This table gives cross-reference parts and alternative options found for MKP4F031502E00MCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F031502E00MCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4F031502E00MJSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031502E00MCSD vs MKP4F031502E00MJSD |
MKP1F031505B00MBSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031502E00MCSD vs MKP1F031505B00MBSD |
MKP4F031503F00MISD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031502E00MCSD vs MKP4F031503F00MISD |
MKP1F031505B00MHSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031502E00MCSD vs MKP1F031505B00MHSD |
MKP10PCM150.15/20/250VDCREEL18/360 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F031502E00MCSD vs MKP10PCM150.15/20/250VDCREEL18/360 |
MKP4F031502E00MFSD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031502E00MCSD vs MKP4F031502E00MFSD |
MKP4F031502E00MASD | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP4F031502E00MCSD vs MKP4F031502E00MASD |
PP200.1520250 | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, | EXXELIA Group | MKP4F031502E00MCSD vs PP200.1520250 |
PP20W0.15UF+/-20%250V | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | EXXELIA Group | MKP4F031502E00MCSD vs PP20W0.15UF+/-20%250V |
R79154M250B | Film Capacitor, Polypropylene, 250V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKP4F031502E00MCSD vs R79154M250B |