Part Details for MKP4F024703C00KH00 by Wima
Overview of MKP4F024703C00KH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP4F024703C00KH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP4F024703C00KH00TR-ND
|
DigiKey | MKP 4 0.047 F 250 VDC 4X9X13 PCM Min Qty: 6400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1926 | Buy Now |
DISTI #
505-MKP4F024703CKH
|
Mouser Electronics | Film Capacitors MKP 4 0.047 uF 250 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1730 / $0.2050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.5350 | Buy Now |
Part Details for MKP4F024703C00KH00
MKP4F024703C00KH00 CAD Models
MKP4F024703C00KH00 Part Data Attributes
|
MKP4F024703C00KH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP4F024703C00KH00
Wima
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKP4F024703C00KH00
This table gives cross-reference parts and alternative options found for MKP4F024703C00KH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP4F024703C00KH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
75IF2470JB30K | Film Capacitor, | KEMET Corporation | MKP4F024703C00KH00 vs 75IF2470JB30K |
B32621A3473K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4F024703C00KH00 vs B32621A3473K289 |
75IF2470JH30K | Film Capacitor, | KEMET Corporation | MKP4F024703C00KH00 vs 75IF2470JH30K |
B32621A3473K189 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | TDK Corporation | MKP4F024703C00KH00 vs B32621A3473K189 |
MKP4F024703C00KD00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F024703C00KH00 vs MKP4F024703C00KD00 |
B32621A3473K189 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4F024703C00KH00 vs B32621A3473K189 |
MKP1F024703C00KI00 | Film Capacitor, | Wima | MKP4F024703C00KH00 vs MKP1F024703C00KI00 |
B32621A3473K000 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP4F024703C00KH00 vs B32621A3473K000 |
R75IF2470GY30K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, 5116, | KEMET Corporation | MKP4F024703C00KH00 vs R75IF2470GY30K |
MKP1F024703C00KB00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP4F024703C00KH00 vs MKP1F024703C00KB00 |