-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1F024703C00KI00TR-ND
|
DigiKey | MKP 10 0.047 F 250 VDC 4X9X13 PC Min Qty: 5400 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1893 | Buy Now |
DISTI #
505-MKP1F024703C00KI
|
Mouser Electronics | Film Capacitors 0.047 uF 250 VDC 0.1 RoHS: Compliant | 1635 |
|
$0.1760 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 900 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.9930 | Buy Now |
DISTI #
77782787
|
Verical | Cap Film 0.047uF 250V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105°C T/R RoHS: Compliant Min Qty: 250 Package Multiple: 10 | Americas - 870 |
|
$0.2198 / $0.2828 | Buy Now |
DISTI #
MKP1F024703C00KI00
|
TTI | Film Capacitors 0.047 uF 250 VDC 0.1 RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel | Americas - 0 |
|
$0.0750 / $0.1950 | Buy Now |
DISTI #
MKP10-47N/250-R
|
TME | Capacitor: polypropylene, low ESR, 47nF, 4x9x13mm, THT, ±10%, 10mm Min Qty: 10 | 870 |
|
$0.1810 / $0.3090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1F024703C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1F024703C00KI00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 180 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MKP1F024703C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1F024703C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75IF2470CK30K | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED | KEMET Corporation | MKP1F024703C00KI00 vs R75IF2470CK30K |
75IF24704030K | Film Capacitor, | KEMET Corporation | MKP1F024703C00KI00 vs 75IF24704030K |
MKP1F024703C00KB00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F024703C00KI00 vs MKP1F024703C00KB00 |
75IF24705030K | Film Capacitor, | KEMET Corporation | MKP1F024703C00KI00 vs 75IF24705030K |
R75IF2470JE30K | Film Capacitor, | KEMET Corporation | MKP1F024703C00KI00 vs R75IF2470JE30K |
R75IF24705030K | Film Capacitor, | KEMET Corporation | MKP1F024703C00KI00 vs R75IF24705030K |
MKP1F024703C00KSSD | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MKP1F024703C00KI00 vs MKP1F024703C00KSSD |
B32621A3473K289 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 250V, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKP1F024703C00KI00 vs B32621A3473K289 |
75IF2470DQ30K | Film Capacitor, | KEMET Corporation | MKP1F024703C00KI00 vs 75IF2470DQ30K |
MKP4F024703C00KH00 | Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1F024703C00KI00 vs MKP4F024703C00KH00 |