Part Details for MKP1U014705B00JJ00 by Wima
Overview of MKP1U014705B00JJ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKP1U014705B00JJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKP1U014705B00JJ00TR-ND
|
DigiKey | MKP 10 4700 PF 2000 VDC 6X15X26. Min Qty: 2100 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4753 | Buy Now |
DISTI #
505-MKP1U014705BJJ
|
Mouser Electronics | Film Capacitors MKP 10 4700 pF 2000 VDC 6x15x26.5 PCM 22.5 RoHS: Compliant | 0 |
|
$0.4320 / $0.5080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
Part Details for MKP1U014705B00JJ00
MKP1U014705B00JJ00 CAD Models
MKP1U014705B00JJ00 Part Data Attributes
|
MKP1U014705B00JJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP1U014705B00JJ00
Wima
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKP1U014705B00JJ00
This table gives cross-reference parts and alternative options found for MKP1U014705B00JJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1U014705B00JJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75UN1470JB30J | Film Capacitor, | KEMET Corporation | MKP1U014705B00JJ00 vs R75UN1470JB30J |
75UN1470JH30J | Film Capacitor, | KEMET Corporation | MKP1U014705B00JJ00 vs 75UN1470JH30J |
R75UN1470JE30J | Film Capacitor, | KEMET Corporation | MKP1U014705B00JJ00 vs R75UN1470JE30J |
R779N1470DQ00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKP1U014705B00JJ00 vs R779N1470DQ00J |
75UN1470DQ30J | Film Capacitor, | KEMET Corporation | MKP1U014705B00JJ00 vs 75UN1470DQ30J |
75UN1470GY30J | Film Capacitor, | KEMET Corporation | MKP1U014705B00JJ00 vs 75UN1470GY30J |
R75UN14704030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, | KEMET Corporation | MKP1U014705B00JJ00 vs R75UN14704030J |
MKP1U014705B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | MKP1U014705B00JJ00 vs MKP1U014705B00JB00 |
R75UN1470AA30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, | KEMET Corporation | MKP1U014705B00JJ00 vs R75UN1470AA30J |
R76UN1470BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | MKP1U014705B00JJ00 vs R76UN1470BB00J |