Part Details for 75UN1470DQ30J by KEMET Corporation
Overview of 75UN1470DQ30J by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for 75UN1470DQ30J
75UN1470DQ30J CAD Models
75UN1470DQ30J Part Data Attributes
|
75UN1470DQ30J
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
75UN1470DQ30J
KEMET Corporation
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for 75UN1470DQ30J
This table gives cross-reference parts and alternative options found for 75UN1470DQ30J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 75UN1470DQ30J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R75UN1470JB30J | Film Capacitor, | KEMET Corporation | 75UN1470DQ30J vs R75UN1470JB30J |
75UN1470JH30J | Film Capacitor, | KEMET Corporation | 75UN1470DQ30J vs 75UN1470JH30J |
R75UN1470JE30J | Film Capacitor, | KEMET Corporation | 75UN1470DQ30J vs R75UN1470JE30J |
R779N1470DQ00J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 75UN1470DQ30J vs R779N1470DQ00J |
75UN1470GY30J | Film Capacitor, | KEMET Corporation | 75UN1470DQ30J vs 75UN1470GY30J |
R75UN14704030J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, | KEMET Corporation | 75UN1470DQ30J vs R75UN14704030J |
MKP1U014705B00JB00 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | 75UN1470DQ30J vs MKP1U014705B00JB00 |
R75UN1470AA30J | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0047uF, | KEMET Corporation | 75UN1470DQ30J vs R75UN1470AA30J |
R76UN1470BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75UN1470DQ30J vs R76UN1470BB00J |
76UN1470BB00J | CAPACITOR, METALLIZED FILM | KEMET Corporation | 75UN1470DQ30J vs 76UN1470BB00J |