MKP1D014702C00JBSD
Wima
Description: Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKP1D014702C00JBSD by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

CAD Models for MKP1D014702C00JBSD by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKP1D014702C00JBSD by Wima

MKP1D014702C00JBSD
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
AMMO PACK
Positive Tolerance
5%
Rated (AC) Voltage (URac)
63 V
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. MKP1D014702C00JBSD
    Wima
    Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKP1D014702C00JBSD

This table gives cross-reference parts and alternative options found for MKP1D014702C00JBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1D014702C00JBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
945B1B472J Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED Electrocube Inc MKP1D014702C00JBSD vs 945B1B472J
FKP0D014700E00JISD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs FKP0D014700E00JISD
FKP0D014700E00JNSD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs FKP0D014700E00JNSD
FKP2D014701G00JASD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs FKP2D014701G00JASD
MKP1D014702C00JHSD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs MKP1D014702C00JHSD
FKP2D014701G00JISD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs FKP2D014701G00JISD
FKP3PCM7.54700/5/100VDCREEL18/360 Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED Wima MKP1D014702C00JBSD vs FKP3PCM7.54700/5/100VDCREEL18/360
FKP0D014700E00JASD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs FKP0D014700E00JASD
FKP2D014701G00JFSD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs FKP2D014701G00JFSD
MKP1D014702C00JASD Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKP1D014702C00JBSD vs MKP1D014702C00JASD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKP1D014702C00JBSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKP1D014702C00JBSD by Wima

Select Manufacturer
Which Manufacturer of MKP1D014702C00JBSD would you like to use for your alert(s)?
  • Please alert me when MKP1D014702C00JBSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKP1D014702C00JBSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKP1D014702C00JBSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKP1D014702C00JBSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKP1D014702C00JBSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKP1D014702C00JBSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: