Part Details for FKP2D014701G00JASD by Wima
Overview of FKP2D014701G00JASD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FKP2D014701G00JASD
FKP2D014701G00JASD CAD Models
FKP2D014701G00JASD Part Data Attributes
|
FKP2D014701G00JASD
Wima
Buy Now
Datasheet
|
Compare Parts:
FKP2D014701G00JASD
Wima
Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for FKP2D014701G00JASD
This table gives cross-reference parts and alternative options found for FKP2D014701G00JASD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FKP2D014701G00JASD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
945B1B472J | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, AXIAL LEADED | Electrocube Inc | FKP2D014701G00JASD vs 945B1B472J |
FKP0D014700E00JISD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs FKP0D014700E00JISD |
FKP0D014700E00JNSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs FKP0D014700E00JNSD |
MKP1D014702C00JHSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs MKP1D014702C00JHSD |
FKP2D014701G00JISD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs FKP2D014701G00JISD |
FKP3PCM7.54700/5/100VDCREEL18/360 | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Wima | FKP2D014701G00JASD vs FKP3PCM7.54700/5/100VDCREEL18/360 |
FKP0D014700E00JASD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs FKP0D014700E00JASD |
FKP2D014701G00JFSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs FKP2D014701G00JFSD |
MKP1D014702C00JASD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs MKP1D014702C00JASD |
FKP0D014700E00JOSD | Film Capacitor, Polypropylene, 100V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | FKP2D014701G00JASD vs FKP0D014700E00JOSD |