There are no models available for this part yet.
Overview of MKP1848630704P5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for MKP1848630704P5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T3849
|
Newark | Mkp 30 F 5% 700Vdc Radial Pitch 37.5 4Pins P2=20.3/Loose |Vishay MKP1848630704P5 RoHS: Not Compliant Min Qty: 63 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4700 / $12.5400 | Buy Now | |
DISTI #
MKP1848630704P5
|
Avnet Americas | MKP 1848 30µF ±5% 700V= - Bulk (Alt: MKP1848630704P5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9919 / $11.2617 | Buy Now | |
DISTI #
75-MKP1848630704P5
|
Mouser Electronics | Film Capacitors 30uF 700volt 5% 4pin 37.5x20.3mm LS RoHS: Compliant | 63 |
|
$11.7500 / $12.7600 | Buy Now | |
Future Electronics | MKP1848 series 700V 30uF 42x30x45mm LS=37.5mm Metalized Polypropylene Film Cap RoHS: Compliant pbFree: Yes Min Qty: 63 Package Multiple: 63 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$10.8900 / $11.0200 | Buy Now | ||
DISTI #
MKP1848630704P5
|
Avnet Abacus | Power Film Capacitor, 30 uF, 700 V, � 5%, Metallized PP, Radial Box - 4 Pin, Through Hole (Alt: MKP1848630704P5) RoHS: Compliant Min Qty: 63 Package Multiple: 63 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MKP1848630704P5 by Vishay Intertechnologies
Part Data Attributes for MKP1848630704P5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
30 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
ESR
|
4 mΩ
|
Height
|
45 mm
|
JESD-609 Code
|
e3
|
Length
|
42 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
700 V
|
Reference Standard
|
AEC-Q200; IEC61071; IEC60068
|
Ripple Current
|
17000 mA
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Width
|
30 mm
|
Alternate Parts for MKP1848630704P5
This table gives cross-reference parts and alternative options found for MKP1848630704P5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848630704P5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848630704P4 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700 V, 30 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1848630704P5 vs MKP1848630704P4 |
MKP1848630704P5 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700 V, 30 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1848630704P5 vs MKP1848630704P5 |
MKP1848630704P2 | Film Capacitor, Polypropylene, 700V, 30uF | Vishay Intertechnologies | MKP1848630704P5 vs MKP1848630704P2 |
MKP1848630704P4 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, | Vishay Intertechnologies | MKP1848630704P5 vs MKP1848630704P4 |
Related Parts for MKP1848630704P5
-
B32676E6205KFixed Capacitors
-
MA4E1340A1-287TRectifier Diodes
-
BD065-28-A-1-L-DHeaders and Edge Type Connectors
-
SRU1063-101YFixed Inductors
-
D1213A-01LP4-7BTransient Suppressors
-
SMMUN2113LT1GSmall Signal Bipolar Transistors
-
A3P060-TQG144IField Programmable Gate Arrays
-
NC7SZ11L6XGates
-
ADS5294IPFPRAnalog to Digital Converters