-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700 V, 30 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKP1848630704P4
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MKP1848630704P4
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700 V, 30 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 30 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 4 mΩ | |
Height | 45 mm | |
JESD-609 Code | e3 | |
Length | 42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 700 V | |
Reference Standard | AEC-Q200; IEC61071; IEC60068 | |
Ripple Current | 17000 mA | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 30 mm |
This table gives cross-reference parts and alternative options found for MKP1848630704P4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP1848630704P4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP1848630704P5 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 700 V, 30 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MKP1848630704P4 vs MKP1848630704P5 |
MKP1848630704P5 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, | Vishay Intertechnologies | MKP1848630704P4 vs MKP1848630704P5 |
MKP1848630704P2 | Film Capacitor, Polypropylene, 700V, 30uF | Vishay Intertechnologies | MKP1848630704P4 vs MKP1848630704P2 |
MKP1848630704P4 | Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 30uF, Through Hole Mount, | Vishay Intertechnologies | MKP1848630704P4 vs MKP1848630704P4 |