There are no models available for this part yet.
Overview of MKP100.15/630/5PCM27.5 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MKP100.15/630/5PCM27.5 by Wima
Part Data Attributes for MKP100.15/630/5PCM27.5 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.15 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Custom Capabilities
|
Tape and Reel
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
220 V
|
Rated (DC) Voltage (URdc)
|
630 V
|
Series
|
MKP 10
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
27.5 mm
|
Alternate Parts for MKP100.15/630/5PCM27.5
This table gives cross-reference parts and alternative options found for MKP100.15/630/5PCM27.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP100.15/630/5PCM27.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNUBBER0.15/630/5/BPCM23.5 | CAP,POLYPROPYLENE,150NF,630VDC,5% -TOL,5% +TOL | Wima | MKP100.15/630/5PCM27.5 vs SNUBBER0.15/630/5/BPCM23.5 |
FKP10.15/630/5PCM37.5 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP100.15/630/5PCM27.5 vs FKP10.15/630/5PCM37.5 |
MKP100.015/630/5PCM10 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP100.15/630/5PCM27.5 vs MKP100.015/630/5PCM10 |
MKP40.015/630/5PCM10 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP100.15/630/5PCM27.5 vs MKP40.015/630/5PCM10 |
MKP100.015/630/5PCM15 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP100.15/630/5PCM27.5 vs MKP100.015/630/5PCM15 |
MKP40.15/630/5PCM15 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP100.15/630/5PCM27.5 vs MKP40.15/630/5PCM15 |
MKP100.15/630/5PCM22.5 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP100.15/630/5PCM27.5 vs MKP100.15/630/5PCM22.5 |
SNUBBER0.15/630/5/APCM23.5 | CAP,POLYPROPYLENE,150NF,630VDC,5% -TOL,5% +TOL | Wima | MKP100.15/630/5PCM27.5 vs SNUBBER0.15/630/5/APCM23.5 |