Part Details for MKP40.015/630/5PCM10 by Wima
Overview of MKP40.015/630/5PCM10 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKP40.015/630/5PCM10
MKP40.015/630/5PCM10 CAD Models
MKP40.015/630/5PCM10 Part Data Attributes
|
MKP40.015/630/5PCM10
Wima
Buy Now
Datasheet
|
Compare Parts:
MKP40.015/630/5PCM10
Wima
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Tape and Reel | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MKP 4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm |
Alternate Parts for MKP40.015/630/5PCM10
This table gives cross-reference parts and alternative options found for MKP40.015/630/5PCM10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKP40.015/630/5PCM10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP100.15/630/5PCM22.5 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP40.015/630/5PCM10 vs MKP100.15/630/5PCM22.5 |
SNUBBER0.15/630/5/BPCM23.5 | CAP,POLYPROPYLENE,150NF,630VDC,5% -TOL,5% +TOL | Wima | MKP40.015/630/5PCM10 vs SNUBBER0.15/630/5/BPCM23.5 |
MKP100.015/630/5PCM10 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP40.015/630/5PCM10 vs MKP100.015/630/5PCM10 |
MKP40.15/630/5PCM15 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP40.015/630/5PCM10 vs MKP40.15/630/5PCM15 |
FKP10.015/630/5PCM22.5 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP40.015/630/5PCM10 vs FKP10.015/630/5PCM22.5 |
FKP10.015/630/5PCM15 | Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.15uF, | Wima | MKP40.015/630/5PCM10 vs FKP10.015/630/5PCM15 |