MKJ5B7Y11-19AB
ITT Interconnect Solutions
Description: MIL Series Connector

Overview of MKJ5B7Y11-19AB by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
9519A/BXA Rochester Electronics LLC 9519A - Interrupt Controller, Universal - Dual marked (5962-8759701XA)

CAD Models for MKJ5B7Y11-19AB by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKJ5B7Y11-19AB by ITT Interconnect Solutions

MKJ5B7Y11-19AB
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
19
Contact Sizes
23
Coupling Type
THREADED
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
B
Shell Finish
BLACK ZINC NICKEL PLATED
Shell Material
STAINLESS STEEL
Shell Size
11
Termination Type
SOLDER
Total Number of Contacts
19
Unique Insert Number
11-19
Want to compare parts?
  1. MKJ5B7Y11-19AB
    ITT Interconnect Solutions
    MIL Series Connector
    VS

Alternate Parts for MKJ5B7Y11-19AB

This table gives cross-reference parts and alternative options found for MKJ5B7Y11-19AB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B7Y11-19AB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ5B7W11-19BB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7W11-19BB
MKJ5B7C11-19BB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7C11-19BB
MKJ5B7Z11-19BB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7Z11-19BB
MKJ5B7K11-19BB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7K11-19BB
MKJ5B7W11-19AB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7W11-19AB
MKJ5B7C11-19AB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7C11-19AB
Part Number Description Manufacturer Compare
MKJ5B7W11-19PA MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7W11-19PA
2M805-004-07M11-19PA Circular Connector Amphenol Corporation MKJ5B7Y11-19AB vs 2M805-004-07M11-19PA
MKJ5B7C11-19PB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7C11-19PB
MKJ5B7Y11-19GB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7Y11-19GB
2M805-004-07C11-19PB Circular Connector Amphenol Corporation MKJ5B7Y11-19AB vs 2M805-004-07C11-19PB
MKJ5B7Z11-19PD MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7Z11-19PD
MKJ5B7K11-19AA MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7K11-19AA
MKJ5B7C11-19BC MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7C11-19BC
MKJ5B7Y11-19BA MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7Y11-19BA
MKJ5B7K11-19LB MIL Series Connector ITT Interconnect Solutions MKJ5B7Y11-19AB vs MKJ5B7K11-19LB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKJ5B7Y11-19AB by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKJ5B7Y11-19AB by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of MKJ5B7Y11-19AB would you like to use for your alert(s)?
  • Please alert me when MKJ5B7Y11-19AB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKJ5B7Y11-19AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKJ5B7Y11-19AB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKJ5B7Y11-19AB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKJ5B7Y11-19AB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKJ5B7Y11-19AB by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: