Part Details for MKJ5B7K11-19AA by ITT Interconnect Solutions
Overview of MKJ5B7K11-19AA by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC919A-A | Analog Devices | LTC2207 - CMOS OUT, DC INPUT, | |
DC2319A-A | Analog Devices | LTC6363 Demo Circiut | |
DC1219A-A | Analog Devices | LT3495EDDB Demo Board - 3-6Vin |
Part Details for MKJ5B7K11-19AA
MKJ5B7K11-19AA CAD Models
MKJ5B7K11-19AA Part Data Attributes
|
MKJ5B7K11-19AA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5B7K11-19AA
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 19 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 11 | |
Termination Type | SOLDER | |
Total Number of Contacts | 19 | |
Unique Insert Number | 11-19 |
Alternate Parts for MKJ5B7K11-19AA
This table gives cross-reference parts and alternative options found for MKJ5B7K11-19AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B7K11-19AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B7Z11-19BA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7Z11-19BA |
MKJ5B7F11-19AA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7F11-19AA |
MKJ5B7W11-19AA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7W11-19AA |
MKJ5B7F11-19BA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7F11-19BA |
MKJ5B7Y11-19AA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7Y11-19AA |
MKJ5B7C11-19AA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7C11-19AA |
MKJ5B7Z11-19AA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7Z11-19AA |
MKJ5B7W11-19BA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7W11-19BA |
MKJ5B7Y11-19BA | MIL Series Connector | ITT Interconnect Solutions | MKJ5B7K11-19AA vs MKJ5B7Y11-19BA |