There are no models available for this part yet.
Overview of MKJ5B2W19-85AC by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7185ACPZN2.5-R7 | Analog Devices | -500mA Ultra low noise High Ps | |
ADP7185ACPZN2.0-R7 | Analog Devices | -500mA Ultra low noise High Ps | |
ADP7185ACPZN1.2-R7 | Analog Devices | -500mA Ultra low noise High Ps |
CAD Models for MKJ5B2W19-85AC by ITT Interconnect Solutions
Part Data Attributes for MKJ5B2W19-85AC by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
85
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Degrees of Rotation
|
95
|
Empty Shell
|
NO
|
Environmental Characteristics
|
ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
C
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
19
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
85
|
Unique Insert Number
|
19-85
|
Alternate Parts for MKJ5B2W19-85AC
This table gives cross-reference parts and alternative options found for MKJ5B2W19-85AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5B2W19-85AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5B2Z19-85BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2Z19-85BC |
MKJ5B2Y19-85AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2Y19-85AC |
MKJ5B2Z19-85AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2Z19-85AC |
MKJ5B2K19-85BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2K19-85BC |
MKJ5B2C19-85BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2C19-85BC |
MKJ5B2F19-85BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2F19-85BC |
MKJ5B2W19-85BC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2W19-85BC |
MKJ5B2K19-85AC | MIL Series Connector | ITT Interconnect Solutions | MKJ5B2W19-85AC vs MKJ5B2K19-85AC |