MKJ5B2W19-85AC vs MKJ5B2C19-85BD feature comparison

MKJ5B2W19-85AC ITT Interconnect Solutions

Buy Now Datasheet

MKJ5B2C19-85BD ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON ITT CANNON
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 85 85
Contact Sizes 23 23
Coupling Type THREADED THREADED
Degrees of Rotation 95 140
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C D
Shell Finish CADMIUM BLACK ANODISED
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type SOLDER SOLDER
Total Number of Contacts 85 85
Unique Insert Number 19-85 19-85
Base Number Matches 1 1

Compare MKJ5B2W19-85AC with alternatives

Compare MKJ5B2C19-85BD with alternatives