Part Details for MKJ5A7Z18-55SD by ITT Interconnect Solutions
Overview of MKJ5A7Z18-55SD by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADRF6755SDZ | Analog Devices | EVALUATION BOARD | |
EV-ADF5355SD1Z | Analog Devices | Evaluation Board | |
EV-ADF4355SD1Z | Analog Devices | BIT PROG RESOLVER-DIGITAL CONE |
Price & Stock for MKJ5A7Z18-55SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ5A7Z18-55SD
|
Avnet Americas | Connector Miniature Circular Socket 55 Position Crimp Straight Jam Nut 55 Terminal 1 Port - Bulk (Alt: MKJ5A7Z18-55SD) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$138.2750 / $311.4105 | Buy Now |
DISTI #
965-MKJ57Z1855SD
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$227.8100 | Order Now |
DISTI #
ITTMKJ5A7Z18-55SD
|
Heilind Electronics | MKJ5A7Z18-55SD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$206.2000 / $511.0000 | Buy Now |
DISTI #
ITTMKJ5A7Z18-55SD
|
Interstate Connecting Components | MKJ5A7Z18-55SD | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$206.2000 / $511.0000 | Buy Now |
Part Details for MKJ5A7Z18-55SD
MKJ5A7Z18-55SD CAD Models
MKJ5A7Z18-55SD Part Data Attributes
|
MKJ5A7Z18-55SD
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ5A7Z18-55SD
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 37 Weeks | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 55 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Degrees of Rotation | 140 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | D | |
Shell Finish | ZINC NICKEL PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 18-55 |
Alternate Parts for MKJ5A7Z18-55SD
This table gives cross-reference parts and alternative options found for MKJ5A7Z18-55SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ5A7Z18-55SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ5A7F18-55SD | MIL Series Connector | ITT Interconnect Solutions | MKJ5A7Z18-55SD vs MKJ5A7F18-55SD |