MKJ5A7Z18-55SD vs 2M805-003-07Z118-55SA feature comparison

MKJ5A7Z18-55SD ITT Interconnect Solutions

Buy Now Datasheet

2M805-003-07Z118-55SA Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Factory Lead Time 37 Weeks 20 Weeks
Additional Feature POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 23 23
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 140 150
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
Insulator Material POLYETHYLENE
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D A
Shell Finish ZINC NICKEL PLATED
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 18 18
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number 18-55 18-55
Base Number Matches 1 2

Compare MKJ5A7Z18-55SD with alternatives

Compare 2M805-003-07Z118-55SA with alternatives