Part Details for MKJ4C7Y7-10DC by ITT Interconnect Solutions
Overview of MKJ4C7Y7-10DC by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610DC-25 | Rochester Electronics LLC | UV PLD, 27ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-30 | Rochester Electronics LLC | UV PLD, 32ns, CMOS, CDIP24, WINDOWED, CERDIP-24 | |
EP610DC-35 | Rochester Electronics LLC | UV PLD, 37ns, CMOS, CDIP24, WINDOWED, CERDIP-24 |
Part Details for MKJ4C7Y7-10DC
MKJ4C7Y7-10DC CAD Models
MKJ4C7Y7-10DC Part Data Attributes
|
MKJ4C7Y7-10DC
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ4C7Y7-10DC
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | SNAP | |
Degrees of Rotation | 95 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | STAINLESS STEEL | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for MKJ4C7Y7-10DC
This table gives cross-reference parts and alternative options found for MKJ4C7Y7-10DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ4C7Y7-10DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
804-005-07ZNU7-10SF | Circular Connector | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZNU7-10SF |
804-005-07ZB7-10SF | Circular Connector | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZB7-10SF |
804-005-07ZN7-10SC | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZN7-10SC |
804-005-07ZN7-10SF | Circular Connector | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZN7-10SF |
804-005-07ZC7-10SF | Circular Connector | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZC7-10SF |
MKJ4C7K7-10DC | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7Y7-10DC vs MKJ4C7K7-10DC |
804-005-07ZC7-10SC | Circular Connector | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZC7-10SC |
804-005-07ZNU7-10SC | Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZNU7-10SC |
MKJ4C7Y7-10CC | MIL Series Connector | ITT Interconnect Solutions | MKJ4C7Y7-10DC vs MKJ4C7Y7-10CC |
804-005-07ZB7-10SC | Circular Connector | Glenair Inc | MKJ4C7Y7-10DC vs 804-005-07ZB7-10SC |