804-005-07ZC7-10FE
Glenair Inc
Description: Circular Connector

Overview of 804-005-07ZC7-10FE by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HM2R10PA510FE9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type A without Pegs,Press Fit Tail,110 Signal Pin, 500 mating cycles and ROHS Compliant
HM2R70PA510FE9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,Type B22,Press Fit Tail,110 Signal Pin, 500 mating cycles and ROHS Compliant
HM2R71PA510FE9LF Amphenol Communications Solutions Back Plane Connectors, 2mm Hard Metric Series, Millipacs, Right Angle Receptacle,0,Press Fit Tail, , 500 mating cycles and ROHS Compliant

CAD Models for 804-005-07ZC7-10FE by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 804-005-07ZC7-10FE by Glenair Inc

804-005-07ZC7-10FE
Glenair Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
10
Contact Sizes
23
Coupling Type
SNAP
Degrees of Rotation
75
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
WATERPROOF
Polarization
E
Shell Finish
ZINC COBALT BLACK CHROMATE
Shell Material
STAINLESS STEEL
Shell Size
7
Termination Type
SOLDER
Total Number of Contacts
10
Unique Insert Number
7-10
Want to compare parts?
  1. 804-005-07ZC7-10FE
    Glenair Inc
    Circular Connector
    VS

Alternate Parts for 804-005-07ZC7-10FE

This table gives cross-reference parts and alternative options found for 804-005-07ZC7-10FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 804-005-07ZC7-10FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKJ4C7W7-10RB MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7W7-10RB
804-005-07ZC7-10FB Circular Connector Glenair Inc 804-005-07ZC7-10FE vs 804-005-07ZC7-10FB
804-005-07ZN7-10FE Circular Connector Glenair Inc 804-005-07ZC7-10FE vs 804-005-07ZN7-10FE
MKJ4C7K7-10RB MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7K7-10RB
MKJ4C7Z7-10RB MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7Z7-10RB
804-005-07ZN7-10FB Circular Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, Glenair Inc 804-005-07ZC7-10FE vs 804-005-07ZN7-10FB
804-005-07ZNU7-10FE Circular Connector Glenair Inc 804-005-07ZC7-10FE vs 804-005-07ZNU7-10FE
Part Number Description Manufacturer Compare
804-005-07ZNU7-10SE Circular Connector Glenair Inc 804-005-07ZC7-10FE vs 804-005-07ZNU7-10SE
MKJ4C7K7-10CA MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7K7-10CA
MKJ4C7Z7-10CB MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7Z7-10CB
MKJ4C7Z7-10D MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7Z7-10D
MKJ4C7W7-10OA MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7W7-10OA
MKJ4C7Z7-10RB MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7Z7-10RB
MKJ4C7K7-10RA MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7K7-10RA
MKJ4C7Y7-10OA MIL Series Connector ITT Interconnect Solutions 804-005-07ZC7-10FE vs MKJ4C7Y7-10OA
804-005-07ZNU7-10FE Circular Connector Glenair Inc 804-005-07ZC7-10FE vs 804-005-07ZNU7-10FE
804-005-07ZN7-10SF Circular Connector Glenair Inc 804-005-07ZC7-10FE vs 804-005-07ZN7-10SF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 804-005-07ZC7-10FE by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 804-005-07ZC7-10FE by Glenair Inc

Select Manufacturer
Which Manufacturer of 804-005-07ZC7-10FE would you like to use for your alert(s)?
  • Please alert me when 804-005-07ZC7-10FE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 804-005-07ZC7-10FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 804-005-07ZC7-10FE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 804-005-07ZC7-10FE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 804-005-07ZC7-10FE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 804-005-07ZC7-10FE by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: