Part Details for MKJ1B1Z7-10PB by ITT Interconnect Solutions
Overview of MKJ1B1Z7-10PB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1021CIN8-10#PBF | Analog Devices | Prec Ref | |
LT1236AIS8-10#PBF | Analog Devices | Prec Ref | |
LT1236CCS8-10#PBF | Analog Devices | Prec Ref |
Part Details for MKJ1B1Z7-10PB
MKJ1B1Z7-10PB CAD Models
MKJ1B1Z7-10PB Part Data Attributes
|
MKJ1B1Z7-10PB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1B1Z7-10PB
ITT Interconnect Solutions
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | POLARISED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 75 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | B | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for MKJ1B1Z7-10PB
This table gives cross-reference parts and alternative options found for MKJ1B1Z7-10PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1B1Z7-10PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1B2Y7-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1B2Y7-10PD |
MKJ1C1Y7-10AC | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1C1Y7-10AC |
MKJ1A7F7-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1A7F7-10PB |
MKJ1C7C7-10EA | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1C7C7-10EA |
MKJ1B1F7-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1B1F7-10PD |
MKJ1A1W7-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1A1W7-10PD |
MKJ0C2C7-10BY | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ0C2C7-10BY |
MKJ1A1Z7-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1A1Z7-10PB |
MKJ1A1K7-10PA | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1A1K7-10PA |
MKJ1A7K7-10PC | MIL Series Connector | ITT Interconnect Solutions | MKJ1B1Z7-10PB vs MKJ1A7K7-10PC |