Part Details for MKJ1C7C7-10EA by ITT Interconnect Solutions
Overview of MKJ1C7C7-10EA by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701310EAFP | Renesas Electronics Corporation | High-end Automotive Microcomputers for Chassis System | |
R7F701410EABG | Renesas Electronics Corporation | High-end Automotive Microcontrollers for Instrument Cluster Supporting Basic or Low-level 2D Drawing | |
TLV810EA29DBZR | Texas Instruments | Low-power voltage supervisor (reset IC) with active-high push-pull output 3-SOT-23 -40 to 125 |
Price & Stock for MKJ1C7C7-10EA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKJ1C7C7-10EA
|
Avnet Americas | Connector Miniature Circular PIN 10 Position Solder Cup Straight Jam Nut 10 Terminal 1 Port - Bulk (Alt: MKJ1C7C7-10EA) Min Qty: 25 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-MKJ1C7C71E
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$216.4500 | Order Now |
DISTI #
ITTMKJ1C7C7-10EA
|
Heilind Electronics | MKJ1C7C7-10EA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$195.9300 / $485.5300 | Buy Now |
DISTI #
ITTMKJ1C7C7-10EA
|
Interstate Connecting Components | MKJ1C7C7-10EA | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$195.9300 / $485.5300 | Buy Now |
Part Details for MKJ1C7C7-10EA
MKJ1C7C7-10EA CAD Models
MKJ1C7C7-10EA Part Data Attributes
|
MKJ1C7C7-10EA
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
MKJ1C7C7-10EA
ITT Interconnect Solutions
10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 10 | |
Contact Sizes | 23 | |
Coupling Type | THREADED | |
Degrees of Rotation | 150 | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | A | |
Shell Finish | ANODIZED BLACK | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 7 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Unique Insert Number | 7-10 |
Alternate Parts for MKJ1C7C7-10EA
This table gives cross-reference parts and alternative options found for MKJ1C7C7-10EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ1C7C7-10EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1A1Z7-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ1A1Z7-10PD |
MKJ0A7K7-10PX | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ0A7K7-10PX |
MKJ1A1K7-10PC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ1A1K7-10PC |
MKJ0C7W7-10BX | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ0C7W7-10BX |
MKJ1B2W7-10PA | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ1B2W7-10PA |
MKJ0C7C7-10BZ | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ0C7C7-10BZ |
MKJ1C7W7-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ1C7W7-10BC |
MKJ0A1K7-10PY | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ0A1K7-10PY |
MKJ0A1Z7-10PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ1C7C7-10EA vs MKJ0A1Z7-10PZ |
2M801-038-07MT7-10PA | 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | Amphenol Corporation | MKJ1C7C7-10EA vs 2M801-038-07MT7-10PA |