There are no models available for this part yet.
Overview of MKJ0C7Z7-10AY by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
CAD Models for MKJ0C7Z7-10AY by ITT Interconnect Solutions
Part Data Attributes for MKJ0C7Z7-10AY by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Y
|
Shell Finish
|
ZINC NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|
Alternate Parts for MKJ0C7Z7-10AY
This table gives cross-reference parts and alternative options found for MKJ0C7Z7-10AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0C7Z7-10AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C1Y7-10AC | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ1C1Y7-10AC |
MKJ0C2Z7-10AN | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ0C2Z7-10AN |
MKJ1C1F7-10AB | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ1C1F7-10AB |
MKJ0B7C7-10PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ0B7C7-10PZ |
MKJ1B2K7-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ1B2K7-10PD |
MKJ1B2F7-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ1B2F7-10PB |
MKJ1A2W7-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ1A2W7-10PB |
MKJ0C1Z7-10BY | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ0C1Z7-10BY |
MKJ1C2Z7-10BD | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ1C2Z7-10BD |
MKJ0A2C7-10PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0C7Z7-10AY vs MKJ0A2C7-10PZ |