There are no models available for this part yet.
Overview of MKJ0A2C7-10PZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CAD Models for MKJ0A2C7-10PZ by ITT Interconnect Solutions
Part Data Attributes for MKJ0A2C7-10PZ by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
POLARISED
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Contact Quantities
|
10
|
Contact Sizes
|
23
|
Coupling Type
|
THREADED
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
POLYETHYLENE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Polarization
|
Z
|
Shell Finish
|
ANODIZED BLACK
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
7
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
10
|
Unique Insert Number
|
7-10
|
Alternate Parts for MKJ0A2C7-10PZ
This table gives cross-reference parts and alternative options found for MKJ0A2C7-10PZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKJ0A2C7-10PZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKJ1C1Y7-10AC | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ1C1Y7-10AC |
MKJ0C2Z7-10AN | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ0C2Z7-10AN |
MKJ1C1F7-10AB | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ1C1F7-10AB |
MKJ0B7C7-10PZ | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ0B7C7-10PZ |
MKJ1B2K7-10PD | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ1B2K7-10PD |
MKJ1B2F7-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ1B2F7-10PB |
MKJ1A2W7-10PB | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ1A2W7-10PB |
MKJ0C1Z7-10BY | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ0C1Z7-10BY |
MKJ1C2Z7-10BD | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ1C2Z7-10BD |
MKJ1C2K7-10BC | MIL Series Connector | ITT Interconnect Solutions | MKJ0A2C7-10PZ vs MKJ1C2K7-10BC |