Memory
MK45H12N35
STMicroelectronics
Description: 1KX9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28

Overview of MK45H12N35 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MK45H12N35 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MK45H12N35 by STMicroelectronics

MK45H12N35
STMicroelectronics
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
DIP
Package Description
PLASTIC, DIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.71
Samacsys Manufacturer
STMicroelectronics
Access Time-Max
35 ns
Additional Feature
RETRANSMIT
Clock Frequency-Max (fCLK)
22.2 MHz
Cycle Time
45 ns
JESD-30 Code
R-PDIP-T28
JESD-609 Code
e0
Length
37.085 mm
Memory Density
9216 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
1024 words
Number of Words Code
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
1KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.002 A
Supply Current-Max
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. MK45H12N35
    STMicroelectronics
    1KX9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28
    VS

Alternate Parts for MK45H12N35

This table gives cross-reference parts and alternative options found for MK45H12N35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MK45H12N35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MS7202AL-35PC FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation MK45H12N35 vs MS7202AL-35PC
MS7202A-35PC FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Mosel Vitelic Corporation MK45H12N35 vs MS7202A-35PC
AM7202-35PC FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 AMD MK45H12N35 vs AM7202-35PC
IDT7202LA35DG FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, GREEN, CERAMIC, DIP-28 Integrated Device Technology Inc MK45H12N35 vs IDT7202LA35DG
L8C202CM35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MK45H12N35 vs L8C202CM35
IDT7202LA35PDG FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc MK45H12N35 vs IDT7202LA35PDG
7202LA35P PDIP-28, Tube Integrated Device Technology Inc MK45H12N35 vs 7202LA35P
L8C202CC35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 LOGIC Devices Inc MK45H12N35 vs L8C202CC35
IDT7202LA35P FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Integrated Device Technology Inc MK45H12N35 vs IDT7202LA35P
IDT7202LA35D FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC MK45H12N35 vs IDT7202LA35D
Part Number Description Manufacturer Compare
AM7202A-35JC FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Rochester Electronics LLC MK45H12N35 vs AM7202A-35JC
MK45H02K35TR 1KX9 OTHER FIFO, 35ns, PQCC32, PLASTIC, LCC-32 STMicroelectronics MK45H12N35 vs MK45H02K35TR
MT52C9010W-35 FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Micron Technology Inc MK45H12N35 vs MT52C9010W-35
IDT7282L35TP FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, PLASTIC, DIP-28 Integrated Device Technology Inc MK45H12N35 vs IDT7282L35TP
AM7202-35DC FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Rochester Electronics LLC MK45H12N35 vs AM7202-35DC
7202LA35JG FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, GREEN, PLASTIC, LCC-32 Integrated Device Technology Inc MK45H12N35 vs 7202LA35JG
IDT7202LA35J8 FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MK45H12N35 vs IDT7202LA35J8
IDT7202LA35JG8 FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MK45H12N35 vs IDT7202LA35JG8
AM7202A-35JCTR FIFO, 1KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 AMD MK45H12N35 vs AM7202A-35JCTR
7202LA35TPG FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, GREEN, PLASTIC, DIP-28 Integrated Device Technology Inc MK45H12N35 vs 7202LA35TPG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MK45H12N35 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MK45H12N35 by STMicroelectronics

Select Manufacturer
Which Manufacturer of MK45H12N35 would you like to use for your alert(s)?
  • Please alert me when MK45H12N35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MK45H12N35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MK45H12N35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MK45H12N35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MK45H12N35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MK45H12N35 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: