Part Details for IDT7202LA35D by Rochester Electronics LLC
Overview of IDT7202LA35D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT7202LA35D
IDT7202LA35D CAD Models
IDT7202LA35D Part Data Attributes:
|
IDT7202LA35D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
IDT7202LA35D
Rochester Electronics LLC
FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 35 ns | |
Additional Feature | RETRANSMIT | |
Cycle Time | 45 ns | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.211 mm | |
Memory Density | 9216 bit | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for IDT7202LA35D
This table gives cross-reference parts and alternative options found for IDT7202LA35D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT7202LA35D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM7202-35PC | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | AMD | IDT7202LA35D vs AM7202-35PC |
L8C202NC35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | LOGIC Devices Inc | IDT7202LA35D vs L8C202NC35 |
MK45H02N35 | 1KX9 OTHER FIFO, 35ns, PDIP28, PLASTIC, DIP-28 | STMicroelectronics | IDT7202LA35D vs MK45H02N35 |
7202LA35P | PDIP-28, Tube | Integrated Device Technology Inc | IDT7202LA35D vs 7202LA35P |
AM7202-35DC | FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Rochester Electronics LLC | IDT7202LA35D vs AM7202-35DC |
IDT7202LA35P | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA35D vs IDT7202LA35P |
L8C202CM35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7202LA35D vs L8C202CM35 |
IDT7202LA35PG | FIFO, 1KX9, 35ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | IDT7202LA35D vs IDT7202LA35PG |
L8C202CC35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7202LA35D vs L8C202CC35 |
L8C202CMB35 | FIFO, 1KX9, 35ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 | LOGIC Devices Inc | IDT7202LA35D vs L8C202CMB35 |